|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-21210-2
Manufacturer Part #:

6709VU

Manufacturer:

Description:
Storage Boxes & Cases 14-1/4 x 10-3/4 x 1-1/2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Clear
Material: Polypropylene (PP)
Dimensions: 14 1/4 in L x 10 3/4 in W x 1 1/2 in H
Product: Carrying Packs & Cases
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDC7200PW Sensor Interface 401
MUR160RLG Rectifiers 173,586
TMS320-XDS100-V3 Emulators / Simulators 76
TS507ILT Precision Amplifiers 14,767
104257-3 Headers & Wire Housings 17,710
171822-5 Headers & Wire Housings 11,034
382811-6 Headers & Wire Housings 60,473
F17724102000 Film Capacitors 10,485
LFB182G45BG2D280 Signal Conditioning 39,506
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.48
2:
$15.71
5:
$14.84
25:
$14.02
50:
$13.27
250:
$12.41
500:
$11.57
$11.12

To add to a project, please Log In.

103473579 127732640 165583196 189371948