|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-50051
Manufacturer Part #:

50051

Manufacturer:

Description:
Storage Boxes & Cases 18-1/2 x 15-9/16 x 8 (9.32cf)
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Material: HDPE
Product: Cases
Factory Pack Quantity: 6
Part # Aliases: 5005-1
Unit Weight: 5.170 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 459,967
EVP-ANDA1A Tactile Switches 6,437
EVQ-PSM02K Tactile Switches 9,375
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,140
142-0701-881 RF Connectors / Coaxial Connectors 1,712
SMD291 Soldering Flux 127
08053C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,116
EVQ-PVG05K Tactile Switches 4,451
VLHW4100 Standard LEDs - Through Hole 3,724
68000-103HLF Headers & Wire Housings 8,140
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.93
  2: $47.44
  5: $44.94
  25: $42.45
  50: $39.95
  250: $37.45
  500: Quote
 
 

To add to a project, please Log In.


This product is also available in:
103473579 127732640 165583196 189371948