|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-480B
Manufacturer Part #:

480B

Manufacturer:

Description:
Storage Boxes & Cases 4-7/8 x 12 x 5-7/8 Blue
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Blue
Material: Polypropylene (PP)
Dimensions: 4 1/4 in L x 8 3/4 in W x 5 1/4 in H
Product: Storage Bins & Cabinets
Factory Pack Quantity: 12
Part # Aliases: 6797BB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 49
HX1188FNL Transformers Audio & Signal 2,056
43-77-20G Thermal Interface Products 34,201
S36SE05003NRFB Isolated DC/DC Converters 668
STM32F072C8T6 ARM Microcontrollers - MCU 3,434
5-1634503-1 RF Connectors / Coaxial Connectors 9,561
NMH0515SC Isolated DC/DC Converters 206
12061C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,045
HCPL-316J-500E Logic Output Optocouplers 5,585
HFBR-1524Z Fiber Optic Transmitters, Receivers, Transceivers 694
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.08
2:
$4.83
5:
$4.57
25:
$4.33
50:
$4.07
250:
$3.81
500:
$3.56
$3.43
$3.30

To add to a project, please Log In.

189371948 103473579 127732640 165583196