|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-3936TW
Manufacturer Part #:

3936TW

Manufacturer:

Description:
Storage Boxes & Cases 5" x 3.75" x 1.625 Twin Fly Box
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Dimensions: 5 in L x 3.75 in W x 1.625 in H
Product: Boxes
Factory Pack Quantity: 4
Tradename: Small Blue Ribbon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4
Multiples: 4
Pricing (USD)
  4: $27.71

To add to a project, please Log In.


This product is also available in:
127732640 189371948