Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-2916FM
Manufacturer Part #:

2916FM

Manufacturer:

Description:
Storage Boxes & Cases 4.375" x 3.25" x 1" Crystal Magnetic
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Clear
Dimensions: 4.375 in L x 3.25 in W x 1 in H
Product: Boxes
Tradename: Zerust
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.74

To add to a project, please Log In.


This product is also available in:
127732640 189371948