|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-240R
Manufacturer Part #:

240R

Manufacturer:

Description:
Storage Boxes & Cases 4-7/8 x 8-7/8 x 3-7/8 Red
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Red
Material: Polypropylene (PP)
Dimensions: 4 1/4 in L x 6 1/2 in W x 3 1/4 in H
Product: Storage Bins & Cabinets
Factory Pack Quantity: 12
Part # Aliases: 6796RB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,515
FT245BL-REEL USB Interface IC 22,949
12015792 Automotive Connectors 37,746
BT800 Bluetooth / 802.15.1 Modules 612
TPS61030PWPR Voltage Regulators - Switching Regulators 12,127
ECP-U1C105MA5 Film Capacitors 14,923
MAX16054AZT+T Supervisory Circuits 13,081
RXM-GPS-RM-B GPS Modules 199
NYS367-2 RCA Phono Connectors 3,491
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,248
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.15
2:
$3.01
5:
$2.85
25:
$2.70
50:
$2.53
250:
$2.38
500:
$2.22
$2.13
$2.05

To add to a project, please Log In.

189371948 103473579 127732640 165583196