Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-240B
Manufacturer Part #:

240B

Manufacturer:

Description: Storage Boxes & Cases 4-7/8 x 8-7/8 x 3-7/8 Blue
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Color: Blue
Material: Polypropylene (PP)
Dimensions: 4 1/4 in L x 6 1/2 in W x 3 1/4 in H
Product: Storage Bins & Cabinets
Factory Pack Quantity: 12
Part # Aliases: 6796BB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.15
  2: $3.01
  5: $2.85
  25: $2.70
  50: $2.53
  250: $2.38
  500: $2.22
  1,000: $2.13
  2,000: $2.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
63819-2800
Crimpers HAND TOOL 2.0MM CLICKMATE
Molex
1: $312.00
39-00-0429
Headers & Wire Housings MINI-FIT CRIMP TERM FE
Molex
1: $0.56
TPS2051BDBVT
Power Switch ICs - USB Sgl Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $1.78
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
D6R60 F1 LFS
Tactile Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $0.78
83284 009100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $196.90
7203SYZQE
Toggle Switches ON-OFF-ON DPDT
C&K Components
1: $7.75
30-9506-99
Cable Assemblies DB9 MALE/FEMALE 6 FEET
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.14
KP01.1112.11
AC Power Entry Modules SNAP-N PCB 2-POLE
Schurter
1: $11.72
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
PVA1EEH1
Pushbutton Switches DPST MOM LNG ACT
C&K Components
1: $1.68
SSI-LXH600GD-150
LED Panel Mount Indicators 5mm 6" Leads Green
Lumex
1: $1.15
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
480B
Storage Boxes & Cases 4-7/8 x 12 x 5-7/8 Blue
Flambeau
1: $5.08
240R
Storage Boxes & Cases 4-7/8 x 8-7/8 x 3-7/8 Red
Flambeau
1: $3.15
60B
Storage Boxes & Cases 4-7/8 x 5-1/8 x 2 Blue
Flambeau
1: $1.62
60R
Storage Boxes & Cases 4-7/8 x 5-1/8 x 2 Red
Flambeau
1: $1.62
60Y
Storage Boxes & Cases 4-7/8 x 5-1/8 x 2 Yellow
Flambeau
1: $1.64


This product is also available in:
000000001