Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-2276-2
Manufacturer Part #:

2276-2

Manufacturer:

Description: Enclosures, Boxes, & Cases 19-1/2 x 10-3/8 x 15 (1.983cf)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Enclosures, Boxes, & Cases
RoHS: Not Applicable
Product: Cases
Outside Depth: 19.5 in
Outside Width: 10.375 in
Outside Height: 15 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Part # Aliases: 6764DB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.39
  2: $140.98
  5: $133.55
  25: $126.14
  50: $118.71
  250: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
172100
RF Connectors N STRAIGHT CRIMP PLUG RG58
Amphenol Connex
1: $4.01
112116
RF Connectors BNC STRAIGHT PLUG 58/LMR 195
Amphenol Connex
1: $1.59
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
930-110P-51A
RF Connectors RIGHT ANGLE PLUG RG-58
Amphenol RF
1: $14.78
5226600-1
RF Connectors Plug Crimp Nickel RG58
TE Connectivity / AMP
1: $1.58
5-1814819-1
RF Connectors Str Jk Hex Nickel Pltd
TE Connectivity
1: $4.05

198091373