Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-1916CR
Manufacturer Part #:

1916CR

Manufacturer:

Description:
Storage Boxes & Cases 3.5" x 2.5" x 1.5" Fly Box
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Dimensions: 3.5 in L x 2.5 in W x 1.5 in H
Product: Boxes
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 6
Multiples: 6
Pricing (USD)
  6: $13.20

To add to a project, please Log In.


This product is also available in:
127732640 189371948