Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-19060-2
Manufacturer Part #:

19060-2

Manufacturer:

Description: Storage Boxes & Cases 18-1/2 x 10-3/4 x 10-3/8 (1.154cf)
PDF Data Sheet
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Color: Gray
Material: Copolymer Resins
Dimensions: 8.5 in L x 10.75 in W x 10.375 in H
Description/Function: Utility Box with Cantilever Tray
Part # Aliases: 6756HS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.51
  2: $71.73
  5: $67.96
  25: $64.18
  50: $60.41
  250: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic Electronic Components
1: $0.08
KSEM31GLFS
Tactile Switches 1.5N Gullwing 3.1 mm
C&K Components
1: $0.31
TPD2E007DCKR
ESD Suppressors 2-Channel ESD
Texas Instruments
1: $0.48
FH39A-67S-0.3SHW(10)
FFC & FPC Connectors FPC ZIF CONN 67 POS SMT HORZ ...
Hirose Connector
1: $3.30
EMI4183MTTAG
EMI Filters COMMON MODE FILTER W ESD
ON Semiconductor
1: $0.89
TPS7A3301KC
Linear Regulators - Standard -3 to -36V,-1A,Ultra ...
Texas Instruments
1: $6.18
43045-1006
Headers & Wire Housings 3.0MM MF 10P HDR RA SMT DR ...
Molex
1: $3.54
999-2
Enclosures, Boxes, & Cases 13-1/2x9-1/2x2-3/16 (0. ...
Flambeau
1: $14.88


This product is also available in:
000000001