|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-18090-2
Manufacturer Part #:

18090-2

Manufacturer:

Description:
Storage Boxes & Cases 17-1/2 x 10-1/4 x 8-1/2 (3.917cf)
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Gray
Material: Copolymer Resins
Dimensions: 17.5 in L x 10.25 in W x 8.5 in H
Description/Function: Utility Box with Cantilever Tray
Packaging: Bulk
Factory Pack Quantity: 4
Part # Aliases: 6755HS
Unit Weight: 5.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4
Multiples: 4
Pricing (USD)
4:
$46.70
8:
$43.76
28:
$41.78
52:
$39.33
252:
$36.87

To add to a project, please Log In.

127732640 189371948