|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-17800-2
Manufacturer Part #:

17800-2

Manufacturer:

Description:
Storage Boxes & Cases 16-5/8 x 8-3/4 x 7-1/8 (2.465cf)
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Gray
Material: Copolymer Resins
Dimensions: 16.625 in L x 8.75 in W x 7.125 in H
Description/Function: Utility / Tool Box
Factory Pack Quantity: 4
Part # Aliases: 6748HS
Unit Weight: 3.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.27
2:
$22.12
5:
$20.96
25:
$19.80
50:
$18.62
250:
$17.46
500:
$16.31

To add to a project, please Log In.

189371948 103473579 127732640 165583196