Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-16500-2
Manufacturer Part #:

16500-2

Manufacturer:

Description: Storage Boxes & Cases 16-5/8 x 10-1/4 x 6-7/8 (3.801cf)
PDF Data Sheet
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Color: Gray
Material: Copolymer Resins
Dimensions: 16.625 in L x 10.25 in W x 6.875 in H
Description/Function: Utility Tote
Factory Pack Quantity: 6
Part # Aliases: 6769HS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.35
  2: $16.50
  5: $15.64
  25: $14.75
  50: $11.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590B
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 DI ...
Hammond Manufacturing
1: $6.75
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
1150
Cable Mounting & Accessories SR 5N-4
Heyco
1: $0.13


This product is also available in:
000000001