|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-120Y
Manufacturer Part #:

120Y

Manufacturer:

Description:
Storage Boxes & Cases 4-7/8 x 6-5/8 x 3 Yellow
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Yellow
Material: Polypropylene (PP)
Dimensions: 4.25 in L x 5 in W x 2.5 in H
Factory Pack Quantity: 24
Part # Aliases: 6795YB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
122505A Test Plugs & Test Jacks 369
6721-0 Test Plugs & Test Jacks 136
6721-2 Test Plugs & Test Jacks 410
6733-0 Hook-up Wire 33
6733-2 Hook-up Wire 37
AB3526B-LW100-R Speakers & Transducers 366
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.28
2:
$2.18
5:
$2.06
25:
$1.95
50:
$1.84
250:
$1.71
500:
$1.60
$1.53
$1.47

To add to a project, please Log In.

189371948 103473579 127732640 165583196