Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-120R
Manufacturer Part #:

120R

Manufacturer:

Description: Storage Boxes & Cases 4-7/8 x 6-5/8 x 3 Red
PDF Data Sheet
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Color: Red
Material: Polypropylene (PP)
Dimensions: 4.25 in L x 5 in W x 2.5 in H
Factory Pack Quantity: 24
Part # Aliases: 6795RB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.27
  2: $2.17
  5: $2.05
  25: $1.94
  50: $1.84
  250: $1.71
  500: $1.60
  1,000: $1.53
  2,000: $1.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2051BDBVT
Power Switch ICs - USB Sgl Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $1.78
NTPA7160LBMB0
Inrush Current Limiters 16.0ohm +/-15% Thermistor- ...
Murata Electronics
1: $0.57
3750
Adhesive Tapes PACKING TAPE CLEAR 48MM X 50M
3M Electronic Specialty
1: $8.01
MCP6547-I/SN
Comparator ICs Dual 1.6V Open Drain
Microchip Technology
1: $0.62
NTCLP100E3472H
Thermistors - NTC NTC 4.7K 3% Insulated pipe
Vishay/BC Components
1: $2.38
561-10032
Screws & Fasteners RETAINING WASHER
Eagle Plastic Devices
1: $0.07
240B
Storage Boxes & Cases 4-7/8 x 8-7/8 x 3-7/8 Blue
Flambeau
1: $3.15
481-0007
Mounting Hardware NUT M7X.075 NICKEL 1 = 1 PIECE
1: $0.36
NTCLE400E3222H
Thermistors - NTC NTC 2.2Kohms 3%
Vishay/BC Components
760: $1.14


This product is also available in:
000000001