Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-1021-2
Manufacturer Part #:

1021-2

Manufacturer:

Description: Storage Boxes & Cases 18-1/2x13x3 (2.669cf)21Cmprtmnts
PDF Data Sheet
 
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Color: Gray
Material: Terpolymer
Dimensions: 18.5 in L x 13 in W x 3 in H
Description/Function: Satchel Case / 21 Compartments
Factory Pack Quantity: 6
Part # Aliases: 6745AG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.13
  2: $29.58
  5: $28.03
  25: $26.46
  50: $24.91
  250: $23.34
  500: $21.80
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590B
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 DI ...
Hammond Manufacturing
1: $6.75
FLUKE 179/EDA2 KIT
Digital Multimeters Electronics Kit
Fluke
1: $349.95
TPS79933DDCR
Low Dropout Regulators - LDO 200mA High PSRR LDO 3 ...
Texas Instruments
1: $0.66
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
BC817,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
FLUKE-179/61 KIT
Digital Multimeters DMM & INFRARED KIT
Fluke
1: $399.95
SN74HC244PWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.43
83009 004100
Hook-up Wire 18AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $91.40
BK/GMA-V-125-R
Fuses 250VAC 125mA Axial Lead
Cooper Bussmann
1: $1.81
83009 002100
Hook-up Wire 18AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $91.40
BAS16VY,115
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.30
SN74LVC125ADR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.17
83009 005100
Hook-up Wire 18AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $91.40
G1037
Mounting Hardware RG 375-8-2 .563 DIA BLACK
Heyco
1: $0.19
171-PA5521A-1-E
DC Power Connectors DC PWR PLG 2.1MM BLK
Kobiconn
1: $1.26
PLC-30-48
LED Power Supplies 30.24W 48V 0.63A LED Power Supp ...
Mean Well
1: $37.68
G1005
Mounting Hardware RG 250-5-2 .375 DIA BLACK
Heyco
1: $0.11


This product is also available in:
000000001