|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
718-QP50-6-SD2
Manufacturer Part #:

QP50-6-SD2

Manufacturer:

Description:
Position Sensor Modules 50mm2 quadrant detector module
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Position Sensor Modules
RoHS: RoHS Compliant Details
Type: Quadrant Module
Operating Supply Voltage: 18 V
Operating Supply Current: 25 mA
Maximum Operating Temperature: + 70 C
Brand: First Sensor
Dimensions: 1.5 in x 1 in x 0.25 in
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: QP Series 6
Factory Pack Quantity: 10
Part # Aliases: 10-025 500741
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132360 RF Terminators 4,643
46650-51RFX RF Terminators 1,336
QP5.8-6-TO5 Photodiodes 139
QP50-6-18U-TO8 Photodiodes 39
MPY634KP Multipliers / Dividers 202
QP50-6-18U-TO8S-H Photodiodes 10
QP50-6-TO8 Photodiodes 8
DL100-7-PCBA3 Position Sensor Modules 6
QP1-6-T052 Photodiodes 8
QP50-6-42U-TO8S-H Photodiodes 6
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$419.52
2:
$403.39
5:
$395.77
10:
$374.57
25:
$322.71

To add to a project, please Log In.

153566726 192564755