|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
718-DL100-7-PCBA3
Manufacturer Part #:

DL100-7-PCBA3

Manufacturer:

Description:
Position Sensor Modules duall pos sensing w/preamp circuitry
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Position Sensor Modules
RoHS: No
Type: Position Sensors
Operating Supply Voltage: 15 V
Maximum Operating Temperature: + 70 C
Brand: First Sensor
Dimensions: 41.9 mm x 28.7 mm x 6.3 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: PSD Series 7
Factory Pack Quantity: 1
Part # Aliases: 10-018 500744
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$880.90
2:
$865.17
5:
$850.00
10:
$781.45

To add to a project, please Log In.

153566726 192564755