|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
508-FTLD10CE1C
Manufacturer Part #:

FTLD10CE1C

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers 12x10.5G Para VCSEL array, 12.10.5G PIN
Mouser Online Catalog Page 203, Mouser Online Catalog
PDF Page 203, PDF Catalog Page
FTLD10CE1C Datasheet FTLD10CE1C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Finisar
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Product: Transceivers
Data Rate: 10 GB/s
Wavelength: 860 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tray
Application: Ethernet
Brand: Finisar
Connector Type: MTP (MPO)
Fiber Type: Multimode
Form Factor, or Case Style: CXP
Mounting Style: Panel
Peak Wavelength: 860 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$615.38
5:
$604.39
10:
$590.36

To add to a project, please Log In.

121896212 136024345 121159121 126266668 142615838 146259450 145200922