Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
861-SS25B2037
Manufacturer Part #:

SS25B2037

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites Box Sleeve Snap Spring Grip
Silverlight Page 1,178, Mouser Enhanced Catalog
PDF Page 1,178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FerriShield
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: Clamp-On Ferrite Suppressors
Impedance: 390 Ohms
Termination Style: Axial
Case Height: 20.1 mm
Case Length: 36.8 mm
Case Width: 19.6 mm
Dimensions: 19.6 mm W x 36.8 mm L x 20.1 mm H
Shielding: Unshielded
Test Frequency: 700 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
476 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.73
  10: $13.41
  20: $12.37
  50: $11.49
  100: $8.65
  200: $7.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS25B2040
EMI/RFI Suppressors & Ferrites Box Sleeve Snap
FerriShield
1: $22.12
FH12-20S-0.5SV(55)
FFC & FPC Connectors 0.5MM 20 POS V VERT SMT GOLD
Hirose Connector
1: $2.32
SS28B2033
EMI/RFI Suppressors & Ferrites Box Sleeve Snap Gra ...
FerriShield
1: $10.64
2-5747704-0
D-Sub Standard Connectors DSUB B25P V/MNT
TE Connectivity / AMP
1: $6.19
254-PB509-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $2.18
28A0434-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.22
SS25B2036
EMI/RFI Suppressors & Ferrites Box Sleeve Snap
FerriShield
1: $22.12
SS25B2033
EMI/RFI Suppressors & Ferrites Box Sleeve Snap
FerriShield
1: $12.77
CS25B1642
EMI/RFI Suppressors & Ferrites Cable Snap
FerriShield
1: $10.81
SF100PAL
EMI Gaskets & Grounding Pads Polyester with Al 500 ...
FerriShield
1: $6.41

000000001