Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
861-SG284050DS
Manufacturer Part #:

SG284050DS

Manufacturer:

Description: EMI Connector Gaskets 50 Pin D-Sub Shield
Silverlight Page 1,179, Mouser Enhanced Catalog
PDF Page 1,179, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: FerriShield
Product Category: EMI Connector Gaskets
RoHS: RoHS Compliant Details
Connector Type: D-Subminiature
Length: 72.1 mm
Product: EMI/RFI Connector Gaskets
Factory Pack Quantity: 20
Width: 20.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  25: $1.96
  50: $1.89
  100: $1.82
  250: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
6341
Test Probes PRECISION ELECTRON
Pomona Electronics
1: $40.44
6235
Test Probes SMD MICRO PROBE SET
Pomona Electronics
1: $28.88
6342
Test Probes TEST LEAD SET
Pomona Electronics
1: $22.84
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.41
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
5419-1/4"x36yds
Adhesive Tapes Polymide 1/4x36yd
3M Electronic Specialty
1: $20.74
SG228025DS
EMI Connector Gaskets 25 Pin D-Sub Shield
FerriShield
1: $1.66
415-0054-036
RF Cable Assemblies BNC ST PLG TO PLG W/BT RG-58 3 ...
Johnson / Emerson Connectivity Solutions
1: $13.80
3074130
DIN Rail Terminal Blocks UK 35 N
Phoenix Contact
1: $8.28
21039-0313
FFC / FPC Jumper Cables 1.0mm JUMPER 16POS Type A ...
Molex
1: $2.71
LZ28
Fan Cords & Accessories Metal Finger Guard Fits 60 ...
ebm-papst
1: $3.69
MA-505 18.4320M-C0:ROHS
Crystals 18.432MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $1.12
EDR-05-020-0125-SC
EMI Gaskets & Grounding Pads 3.2 x 0.5mm GS500 w/A ...
Gore
1: $29.72
UA78L05AID
Linear Regulators - Standard 5V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.61
SMCJ110CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.71

000000001