Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
861-SF030PCU-CA
Manufacturer Part #:

SF030PCU-CA

Manufacturer:

Description: EMI Connector Gaskets & Grounding Pads Conductive Adhesive 100MHz-1GHZ
Mouser Online Catalog Page 1,275, Mouser Online Catalog
PDF Page 1,275, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LeaderTech
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: LeaderTech
Product: EMI/RFI Conductive Shielding Fabric
Product Type: Fabrics
Length: 914 mm
Width: 1040 mm
Thickness: 0.08 mm
Factory Pack Quantity: 20
Type: Polyester Fabric Bonded with Copper
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.63
  2: $65.12
  5: $62.61
  10: $59.56
  25: $58.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
841-340G
Chemicals Super Shield Coating 340G (12 OZ) AEROSO ...
MG Chemicals
1: $35.89
555376-1
Modular Connectors / Ethernet Connectors 8 KEYED C ...
TE Connectivity
1: $7.54
1194-3/4"x36yd
Adhesive Tapes COP FOIL .75" x 36YD PER ROLL
3M Electronic Specialty
1: $37.09
SF005PCN-CA
EMI Connector Gaskets & Grounding Pads Conductive ...
LeaderTech
15: $66.03
SF005PCN-HM
EMI Connector Gaskets & Grounding Pads Hot Melt Ad ...
LeaderTech
1: $62.75

161858062 129527177