|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
861-SB28B2030
Manufacturer Part #:

SB28B2030

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads Saddle Bead Ferrite w/o Adhesive
Images are for reference only
See Product Specifications
Share |
Manufacturer: LeaderTech
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: LeaderTech
Product: Plates
Product Type: Absorber Sheets & Tiles
Length: 16.2 mm
Width: 4.5 mm
Thickness: 8.1 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 160
Multiples: 20
Pricing (USD)
160:
$3.15
200:
$2.76
500:
$2.37

To add to a project, please Log In.

161858062