Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
861-PS28B0875-1
Manufacturer Part #:

PS28B0875-1

Manufacturer:

Description: EMI Gaskets & Grounding Pads PCB RF Tile Hi Attenuation
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FerriShield
Product Category: EMI Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Length: 22.2 mm
Width: 22.2 mm
Thickness: 2.5 mm
Product Type: Absorbers
Packaging: Bulk
Product: Absorber Sheets & Tiles
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 120
Multiples: 20
Pricing (USD)
  120: $3.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRL04EAB300X200X0.5
EMI Gaskets & Grounding Pads 50MHz-10GHz
TDK
1: $66.50
BLM15HB221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms GHz HiSp ...
Murata Electronics
1: $0.42
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
AOM-4544P-2-R
Microphones 2.2K OHM 9.7mm
PUI Audio
1: $0.97
EA LED55X46-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $13.82
KC5032C50.0000C30E00
Standard Clock Oscillators 50MHz 3.3Volts Enable
AVX
1: $3.00
BLM15PD121SN1D
EMI Filter Beads, Chokes & Arrays 0402 120ohms
Murata Electronics
1: $0.28
C8051F507-IM
8-bit Microcontrollers - MCU 32K 50 MIPS 12bADC 0. ...
Silicon Labs
1: $3.46
HMSZX4001A
EMI Gaskets & Grounding Pads Liqualloy NS 10MHz-5G ...
ALPS
1: $20.73
JZ200
Trimmer / Variable Capacitors 4.5 - 20pF 100volts
Voltronics
1: $2.77
FIT22111/2 BK070
Heat Shrink Tubing and Sleeves 1.5in ID SHRNK TUBN ...
Alpha Wire
1: $3.01
ATUM-40/13-0-MS-STK
Heat Shrink Tubing and Sleeves 40MM 3:1 BK PRICE P ...
TE Connectivity / Raychem
1: $14.25
PS28B0500-1A
EMI Gaskets & Grounding Pads PCB RF Tile Hi Atten. ...
FerriShield
160: $2.85

000000001