Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
861-FA28B3012
Manufacturer Part #:

FA28B3012

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites Flat Cable Clamp Ferrite w/Adhesive
Silverlight Page 2,503, Mouser Enhanced Catalog
PDF Page 2,503, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FerriShield
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: Data Line EMI/RFI Filters
Impedance: 286 Ohms
Termination Style: Axial
Case Height: 20.3 mm
Case Length: 94 mm
Case Width: 28.6 mm
Dimensions: 28.6 mm W x 94 mm L x 20.3 mm H
Shielding: Unshielded
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.56
  10: $22.46
  20: $20.79
  50: $19.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS80C320-MCG+
8-bit Microcontrollers - MCU High-Speed Low-Power
Maxim Integrated
1: $16.21
PS-65-12
Linear and Switching Power Supplies 62.4W 12V 5.2A
Mean Well
1: $24.20
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.53
205203-8
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $2.07
19418-0039
Automotive Connectors RECPT 16P 16-14 AWG dual row
Molex
1: $10.13
FN2020-10-06
Power Line Filters FN2020-10/06
Schaffner
1: $15.81
205204-9
D-Sub Standard Connectors 9P PLUG ZINC
TE Connectivity / AMP
1: $1.08
1210
Cable Mounting & Accessories SR 6P-4 Straight-Thru
Heyco
1: $0.16
15326856
Automotive Connectors 14P FML GT 150 SEALED 15 AMP ...
Delphi Connection Systems
130: $2.50

000000001