|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
861-28B0625-0
Manufacturer Part #:

28B0625-0

Manufacturer:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.310" I.D.
Mouser Online Catalog Page 1,221, Mouser Online Catalog
PDF Page 1,221, PDF Catalog Page
28B0625-0 Datasheet 28B0625-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS: RoHS Compliant Details
Brand: LeaderTech
Product: Toroids
Product Type: Large Bead
Inside Diameter: 7.9 mm
Outside Diameter: 12.9 mm
Outside Height: 14.3 mm
Impedance: 120 Ohms
Factory Pack Quantity: 20
Test Frequency: 100 MHz
Type: Large Bead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.97
10:
$4.50
20:
$4.17
50:
$3.87
100:
$3.39
200:
$2.93
500:
$2.53

To add to a project, please Log In.

129527177 161858062