|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
861-28B0200-4
Manufacturer Part #:

28B0200-4

Manufacturer:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.062" I.D.
Share |
Manufacturer: LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS: RoHS Compliant Details
Brand: LeaderTech
Product: Toroids
Product Type: Miniature Bead
Inside Diameter: 1.6 mm
Outside Diameter: 5.1 mm
Outside Height: 22.9 mm
Impedance: 318 Ohms
Packaging: Bulk
Factory Pack Quantity: 20
Test Frequency: 100 MHz
Type: Miniature Bead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 394,567
UWT1E471MNL1GS Aluminum Electrolytic Capacitors - SMD 8,125
B-20F-57 Ferrite Cable Cores 11,539
UWT1C101MCL1GB Aluminum Electrolytic Capacitors - SMD 16,297
28B0375-3 Ferrite Toroids / Ferrite Rings 234
28B0686-2 Ferrite Toroids / Ferrite Rings 190
LQH5BPN220MT0L Fixed Inductors 636
5943000911 Ferrite Toroids / Ferrite Rings 5,906
FK14X7R2E222K Multilayer Ceramic Capacitors MLCC - Leaded 1,333
Real Time Availability
Stock:
247 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.88
10:
$1.70
20:
$1.57
50:
$1.46
100:
$1.27
200:
$1.10

To add to a project, please Log In.

129527177 161858062