Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-SMCCN-180J-01
Manufacturer Part #:

SMCC/N-180J-01

Manufacturer:

Description: Fixed Inductors BRN/GRY/BLK 18uH
Silverlight Page 2,529, Mouser Enhanced Catalog
PDF Page 2,529, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 18 uH
Tolerance: 5 %
Maximum DC Current: 580 mA
Maximum DC Resistance: 0.67 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 17 MHz
Q Minimum: 50
Dimensions: 4 mm Dia. x 9.5 mm L
Shielding: Unshielded
Termination Style: Axial
Case Diameter: 4 mm
Case Length: 9.5 mm
Core Material: Ferrite
Packaging: Reel
Series: SMCC/N
Test Frequency: 2.52 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.26
  50: $0.226
  100: $0.172
  500: $0.132
  1,000: $0.123
Reel of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.106
  7,000: $0.089
  14,000: $0.076
  21,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NDS355AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.43
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
DG408DJ-E3
Multiplexer Switch ICs Single 8:1, 3-bit Multiplex ...
Vishay/Siliconix
1: $1.54
206438-1
Standard Circular Connector REC SQUARE REV 23-57
TE Connectivity / AMP
1: $10.16
1590-2
Standoffs & Spacers .187 RND 2/56 THRDS
Keystone Electronics
1: $0.98
450-2035-GRX
Knobs & Dials BLACK .77"D X .59"H
Eagle Plastic Devices
1: $1.06
S1B
Rectifiers 100V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.11
42IF122-RC
Transformers Audio & Signal IF XFMR 10.7 MHZ
Xicon
1: $1.07
MICC/N-120J-01
Fixed Inductors BR/RD/BK/GD 12uH 5% Tol
Fastron
1: $0.29
SMCC/N-331J-01
Fixed Inductors 330uH .79MHz
Fastron
1: $0.26
SMCC/N-101J-01
Fixed Inductors 100uH 2.52MHz
Fastron
1: $0.26
161-3507-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.80
MICC/N-R15K-01
Fixed Inductors BR/GN/SL/SL .15uH 10% Tol
Fastron
1: $0.30
SMCC/N-100J-01
Fixed Inductors BRN/BLK/BLK 10uH
Fastron
1: $0.26
SMCC/N-120J-01
Fixed Inductors BRN/RED/BLK 12uH
Fastron
1: $0.26
SMCC/N-471J-01
Fixed Inductors 470uH .79MHz
Fastron
1: $0.27
MICC/N-3R9J-01
Fixed Inductors OR/WH/GD/GD 3.9uH 5% Tol
Fastron
1: $0.29
SMCC/N-102J-01
Fixed Inductors 1000uH .79MHz
Fastron
1: $0.36
SFV-CNB04A
Soldering Irons CONICAL SOLDER TIP .4/.016"
OK International
1: $12.80

0000000015-1012-21false