Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-08-1R0M
Manufacturer Part #:

MISC-1R0M-00

Manufacturer:

Description: Fixed Inductors RFI COIL 1uH 4A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 4 A
Maximum DC Resistance: 0.018 Ohms
Dimensions: 5 mm Dia. x 12 mm L
Shielding: Unshielded
Termination Style: Axial
Case Diameter: 5 mm
Case Length: 12 mm
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Fastron

Manufacturer Part #:
Description:
Fixed Inductors 1uH 1MHz 20%

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
SUP85N10-10-E3
MOSFET 100V 85A 250W
Vishay/Siliconix
1: $4.29
MC33078P
High Speed Operational Amplifiers Dual Hi-Sp Lo-No ...
Texas Instruments
1: $0.55
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N3866
Transistors Bipolar - BJT NPN VHF/UHF AM
Central Semiconductor
1: $2.50
161-4216
RCA Phono Connectors PHONO R/A PCB BLK
Kobiconn
1: $0.85
CD74AC163EE4
Counter ICs Sync Preset Binary w/Sync Reset
Texas Instruments
1: $0.70
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
KA78L09AZTA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.39
K271K15X7RH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 270pF ...
Vishay/BC Components
1: $0.08
78FR10M-RC
Fixed Inductors 0.10uH 10%
Bourns
1: $0.18
ABM3B-12.800MHZ-10-1-U-T
Crystals +/-10PPM 12.8MHZ 10pF Fundamental
ABRACON
1: $1.20
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MF1/4DCT52R3901F
Metal Film Resistors - Through Hole 1/4 WATT 3.9K ...
KOA Speer
1: $0.06
MF1/4DCT52R4120F
Metal Film Resistors - Through Hole 1/4W 412 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R3303F
Metal Film Resistors - Through Hole 1/4W 330K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R22R0F
Metal Film Resistors - Through Hole 22ohms 1% 100P ...
KOA Speer
1: $0.06
MF1/4DCT52R2001F
Metal Film Resistors - Through Hole 1/4W 2K ohm 1% ...
KOA Speer
1: $0.06
MF1/4DCT52R6811F
Metal Film Resistors - Through Hole 1/4W 6.81K ohm ...
KOA Speer
1: $0.06

0000000015-9999-1false