Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-MESC-681M-01
Manufacturer Part #:

MESC-681M-01

Manufacturer:

Description: Fixed Inductors 680uH .10MHz 20%
Silverlight Page 2,530, Mouser Enhanced Catalog
PDF Page 2,530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 680 uH
Tolerance: 20 %
Maximum DC Current: 0.2 A
Maximum DC Resistance: 16.8 Ohms
Dimensions: 7.5 mm Dia. x 24 mm L
Shielding: Unshielded
Termination Style: Axial
Case Diameter: 7.5 mm
Case Length: 24 mm
Packaging: Reel
Series: MESC
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.97
  50: $0.877
  100: $0.644
  500: $0.488
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.457
  2,500: $0.411
  5,000: $0.39
  7,500: $0.364
  10,000: $0.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IMS05EV821K
Fixed Inductors 820uH 10%
Vishay/Dale
1: $1.44
D331K20Y5PL6TJ5R
Ceramic Disc Capacitors .2LS 330PF 500V 10%
Vishay/BC Components
1: $0.06
K471K15X7RH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
Vishay/BC Components
1: $0.08
77F470J-TR-RC
Fixed Inductors 47uH 5%
Bourns
1: $0.20
77F330J-TR-RC
Fixed Inductors 33uH 5%
Bourns
1: $0.18
VHBCC-104J-01
Fixed Inductors 100000uH 10kHz 5%
Fastron
1: $0.86
43LS825
Fixed Inductors GY/RD/BK/GD 82uH
Xicon
1: $0.48
CAL45TB471K
Fixed Inductors INDCTR AXIAL 45 SZ 470uH 10%
Taiyo Yuden
1: $0.35
S300K25SL0N63L6R
Ceramic Disc Capacitors .25LS 30PF 1KV 10%
Vishay/BC Components
1: $0.35
CAL45TB331K
Fixed Inductors INDCTR AXIAL 45 SZ 330uH 10%
Taiyo Yuden
1: $0.35

0000000015-1012-21false