|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
434-MESC-400M-01
Manufacturer Part #:

MESC-400M-01

Manufacturer:

Description:
Fixed Inductors 40uH .10MHz 20%
Mouser Online Catalog Page 2,554, Mouser Online Catalog
PDF Page 2,554, PDF Catalog Page
MESC-400M-01 Datasheet MESC-400M-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Fastron
Inductance: 40 uH
Tolerance: 20 %
Maximum DC Current: 2 A
Maximum DC Resistance: 216 mOhms
Shielding: Unshielded
Termination Style: Axial
Length: 24 mm
Series: MESC
Diameter: 7.5 mm
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBT2222A Bipolar Transistors - BJT 66,095
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
293D106X9035D2TE3 Tantalum Capacitors - Solid SMD 10,866
293D107X9020D2TE3 Tantalum Capacitors - Solid SMD 6,225
1N4005 Rectifiers 42,305
V130LA20AP Varistors 7,558
BD08AV DIP Switches / SIP Switches 343
CRCW06032K20FKEA Thick Film Resistors - SMD 57,029
VJ0603A180FXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,526
Real Time Availability
Stock:
234 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.97
50:
$0.877
100:
$0.644
500:
$0.488
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.457
$0.411
$0.39
$0.364
$0.33

To add to a project, please Log In.

109743553 161858062 129527177 114556674 1575069495-1012-21false