434-6RCC-6R0M
Manufacturer Part #:

6RCC-6R0M-00

Manufacturer:

Description: Fixed Inductors 6uH 20% TOL Rod Core Choke
Silverlight Page 2,532, Mouser Enhanced Catalog
PDF Page 2,532, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
RoHS: RoHS Compliant Details
Inductance: 6 uH
Tolerance: 20 %
Maximum DC Current: 7 A
Maximum DC Resistance: 0.008 Ohms
Dimensions: 6 mm Dia. x 25 mm L
Shielding: Unshielded
Termination Style: Through Hole
Case Diameter: 6 mm
Case Length: 25 mm
Core Material: Ferrite
Packaging: Reel
Series: 6RCC
Test Frequency: 1 kHz
Type: Ring Core Chokes, Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
481 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.96
  50: $1.64
  100: $1.46
  500: $1.14
  1,000: $0.817
  2,500: $0.735
  5,000: $0.638
  7,500: $0.589
  10,000: $0.539

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
TLC555IP
Timers & Support Products CMOS
Texas Instruments
1: $0.57
LT1013CP
Operational Amplifiers - Op Amps Dual Precision
Texas Instruments
1: $2.12
39100-0808
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.82
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
UPW1A471MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.42
SI2305CDS-T1-GE3
MOSFET 8.0V 5.8A 1.7W 35mohm @ 4.5V
Vishay/Siliconix
1: $0.42
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
NC3MAH-0
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
6RCC-4R0M-00
Fixed Inductors 4uH 20% TOL Rod Core Choke
Fastron
1: $1.96
5RCC-2R5M-00
Fixed Inductors 2.5uH 20% TOL Rod Core Choke
Fastron
1: $1.65
4RCC-9R0M-00
Fixed Inductors 9uH 20% TOL Rod Core Choke
Fastron
1: $1.51
6RCC-150M-00
Fixed Inductors 15uH 20% TOL Rod Core Choke
Fastron
1: $1.96

109414878