Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-6RCC-300M
Manufacturer Part #:

6RCC-300M-00

Manufacturer:

Description: Fixed Inductors 30uH 20% TOL Rod Core Choke
Silverlight Page 2,532, Mouser Enhanced Catalog
PDF Page 2,532, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
RoHS: RoHS Compliant Details
Inductance: 30 uH
Tolerance: 20 %
Maximum DC Current: 2 A
Maximum DC Resistance: 0.046 Ohms
Dimensions: 6 mm Dia. x 30 mm L
Shielding: Unshielded
Termination Style: Through Hole
Case Diameter: 6 mm
Case Length: 30 mm
Core Material: Ferrite
Packaging: Reel
Series: 6RCC
Test Frequency: 0.1 MHz
Type: Ring Core Chokes, Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.96
  50: $1.64
  100: $1.46
  500: $1.14
  1,000: $0.817
  2,500: $0.735
  5,000: $0.638
  7,500: $0.589
  10,000: $0.539

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10117836-001LF
USB Connectors USB 3.0 RECEP TYPE A VERTICAL, 9P, ...
FCI
1: $1.31
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
OPA129U
Operational Amplifiers - Op Amps Ultra-Low Bias Cu ...
Texas Instruments
1: $7.20
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
FM25V20-G
F-RAM 2Mb SPI FRAM 2V
Cypress Semiconductor
1: $20.83
83-798
RF Connectors PANEL RECEPT SO-239A
Amphenol RF
1: $5.72
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
TAJD477K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 470uF 10%
AVX
1: $3.08
TC1071VCT713
Low Dropout Regulators - LDO .1mA Adj LDO w/Shtdn
Microchip Technology
1: $0.38
160-000-013R031
D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL ...
NorComp
1: $0.84
4RCC-4R7M-00
Fixed Inductors 4.7uH 20% TOL Rod Core Choke
Fastron
1: $1.41
3RCC-9R0M-00
Fixed Inductors 9uH 20% TOL Rod Core Choke
Fastron
1: $1.19
5RCC-250M-00
Fixed Inductors 25uH 20% TOL Rod Core Choke
Fastron
1: $1.71
6RCC-220M-00
Fixed Inductors 22uH 20% TOL Rod Core Choke
Fastron
1: $1.96
4RCC-7R0M-00
Fixed Inductors 7uH 20% TOL Rod Core Choke
Fastron
1: $1.51
6RCC-100M-00
Fixed Inductors 10uH 20% TOL Rod Core Choke
Fastron
1: $1.96
6RCC-150M-00
Fixed Inductors 15uH 20% TOL Rod Core Choke
Fastron
1: $1.96

109414878