Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-4408AF-902J
Manufacturer Part #:

4408AF-902J-04

Manufacturer:

Description: Fixed Inductors 9mH 5% DCR 111.6 SRF 310 kHz
Silverlight Page 1,230, Mouser Enhanced Catalog
PDF Page 1,230, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 9 mH
Tolerance: 5 %
Maximum DC Resistance: 111.6 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 310 kHz
Q Minimum: 28
Dimensions: 3.2 mm W x 11.6 mm L x 2.84 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 4408
Case Height: 2.84 mm
Case Length: 11.6 mm
Case Width: 3.2 mm
Core Material: Ceramic, Ferrite
Packaging: Reel
Product: Transponder Coil
Series: 4408AF
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,473 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.35
  50: $1.18
  100: $1.02
  500: $0.889
  1,000: $0.677
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.592
  6,000: $0.55
  9,000: $0.518
  12,000: $0.503
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
OPA4277PA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $9.90
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
RECE-20279-001E-01
RF Connectors ONBRD IPEX MHF RECEPTACLE
Taoglas
1: $0.90
ATZB-900-B0R
Zigbee / 802.15.4 Modules ZigBit 900 Balanced Outp ...
Atmel
1: $29.14
AS3933-BTST
RF Receiver
ams
1: $5.24
FDD5353
MOSFET 60V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.49
PCF8523TK/1,118
Real Time Clock REAL-TIME CLOCK (RTC) AND CALENDAR
NXP Semiconductors
1: $0.92
BAT46JFILM
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
CER ENG KIT 08
Capacitor Kits 20values 20 each
Kemet
1: $52.00
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.27
TS555IPT
Timers & Support Products Low Power Single
STMicroelectronics
1: $0.65
MMBTA42
Transistors Bipolar - BJT SOT-23 NPN HIGH VOLT
Fairchild Semiconductor
1: $0.31
TPS61045DRBR
LED Display Drivers 28-V 85% Eff Boost Converter
Texas Instruments
1: $1.71
OPA357AIDBVT
High Speed Operational Amplifiers 250MHz R-to-R I/ ...
Texas Instruments
1: $1.94
CDRH3D16NP-2R2NC
Fixed Inductors 2.2uH 1200mA
Sumida
1: $1.46
24LC32AT-I/OT
EEPROM 32K 4K X 8 2.5V SER EE IND
Microchip Technology
1: $0.40
HLW20S-2C7LF
FFC & FPC Connectors 20P TOP ENTRY PC LIF
FCI
1: $0.19
MC74VHCT86ADR2G
Logic Gates 2-5.5V Quad 2-Input XOR w/LSTTL
ON Semiconductor
1: $0.43

682250022