Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-0805AS-022J-01
Manufacturer Part #:

0805AS-022J-01

Manufacturer:

Description: Fixed Inductors 22nH 250 MHz 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 22 nH
Tolerance: 5 %
Maximum DC Current: 500 mA
Maximum DC Resistance: 0.22 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 2600 MHz
Q Minimum: 57
Dimensions: 1.8 mm W x 2.3 mm L x 1.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Case Height: 1.6 mm
Case Length: 2.3 mm
Case Width: 1.8 mm
Core Material: Ceramic
Packaging: Reel
Series: 0805AS
Factory Pack Quantity: 2500
Test Frequency: 250 MHz
Type: Wire Wound Chip Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
391 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 391 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  50: $0.31
  100: $0.27
  500: $0.21
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.15
  5,000: $0.14
  7,500: $0.119
  10,000: $0.108
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-GPS-SG-T
GPS Modules GPS Receiver Module
Linx Technologies
1: $34.93
RXM-GPS-SR-B
GPS Modules GPS Receiver with Integrated Antenna
Linx Technologies
1: $49.50
L6599ATD
Voltage Mode PWM Controllers Sgl Output 13.3 V 200 ...
STMicroelectronics
1: $1.96
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
MRF49XA-I/ST
RF Transceiver 433-930MHz Transceiver
Microchip Technology
1: $2.94
TLC551CP
Timers & Support Products CMOS
Texas Instruments
1: $1.47
NDS6S2405C
DC/DC Converters 24Vin 5Vout 1.2A 6W
Murata Power Solutions
1: $20.03
MCP1703-3302E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
LP2981A-50DBVR
Low Dropout Regulators - LDO Sgl Output 100mA Fixe ...
Texas Instruments
1: $0.72
0805AS-082J-01
Fixed Inductors 82nH 150 MHz 5% Tol
Fastron
1: $0.38
IMC0805ER5N6J01
Fixed Inductors .0056uH 5%
Vishay/Dale
1: $0.15
DF13-3S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 3P SING ...
Hirose Connector
1: $0.27
0805AS-6N8J-01
Fixed Inductors 6.8nH 250 MHz 5% TOL
Fastron
1: $0.38
0805AS-3N3J-01
Fixed Inductors 3.3nH 250 MHz 5% Tol
Fastron
1: $0.38
0805AS-015J-01
Fixed Inductors 15nH 250 MHz 5% Tol
Fastron
1: $0.38
0805AS-R10J-01
Fixed Inductors 100nH 150 MHz 5% Tol
Fastron
1: $0.38
0805AS-068J-01
Fixed Inductors 68nH 200 MHz 5% Tol
Fastron
1: $0.38
0805AS-033J-01
Fixed Inductors 33nH 250 MHz 5% Tol
Fastron
1: $0.38
0805AS-010J-01
Fixed Inductors 10nH 250 MHz 5% Tol
Fastron
1: $0.38
0805AS-018J-01
Fixed Inductors 18nH 250 MHz 5% Tol
Fastron
2500: $0.15

100848472