|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
434-02-683J
Manufacturer Part #:

07MFG-683J-50

Manufacturer:

Description:
Fixed Inductors RF CHOKE 68mH 5%
Mouser Online Catalog Page 2,554, Mouser Online Catalog
PDF Page 2,554, PDF Catalog Page
07MFG-683J-50 Datasheet 07MFG-683J-50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Fastron
Inductance: 68 mH
Tolerance: 5 %
Maximum DC Current: 12 mA
Maximum DC Resistance: 66 Ohms
Operating Temperature Range: - 55 C to + 85 C
Self Resonant Frequency: 220 kHz
Q Minimum: 100
Shielding: Shielded
Termination Style: Radial
Length: 12.5 mm
Series: 02
Core Material: Ferrite
Diameter: 9.6 mm
Lead Spacing: 3.5 mm
Packaging: Bulk
Product: Inductors
Factory Pack Quantity: 250
Test Frequency: 79 kHz
Type: Radial Pluggable Coils
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WIZ820io Ethernet Modules 606
LM317EMP/NOPB Linear Voltage Regulators 12,527
ECQ-E2224KF Film Capacitors 28,039
NJM4558D Operational Amplifiers - Op Amps 1,306
2241 9V Battery Snaps & Contacts 2,061
VPT30-830 Power Transformers 47
FK11X5R0J107M Multilayer Ceramic Capacitors MLCC - Leaded 2,543
07MFG-333J-50 Fixed Inductors 148
11P-104J-50 Fixed Inductors 9,967
07MFG-823J-50 Fixed Inductors 1,187
Real Time Availability
Stock:
175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.36
50:
$1.30
100:
$1.12
500:
$0.658
$0.602
$0.541
$0.48
$0.473

To add to a project, please Log In.

157506949 161858062 129527177 109743553 114556674