|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
434-0402AS-5N6J-08
Manufacturer Part #:

0402AS-5N6J-08

Manufacturer:

Description:
Fixed Inductors 5.6nH 250MHz 5% Tol
Mouser Online Catalog Page 2,555, Mouser Online Catalog
PDF Page 2,555, PDF Catalog Page
0402AS-5N6J-08 Datasheet 0402AS-5N6J-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Fastron
Inductance: 5.6 nH
Tolerance: 5 %
Maximum DC Current: 760 mA
Maximum DC Resistance: 110 mOhms
Self Resonant Frequency: 4800 MHz
Q Minimum: 22
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Length: 1.2 mm
Width: 0.65 mm
Height: 0.7 mm
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N4416A-E3 JFET 629
AIAC-0805C-6N8K-T Fixed Inductors 3,849
AIAC-0805C-5N6K-T Fixed Inductors 3,895
TAP224K035SCS Tantalum Capacitors - Solid Leaded 127
RDER71H474K1K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 1,149
AIAC-4125C-R130J-T Fixed Inductors 975
0603AS-R15J-01 Fixed Inductors 3,829
PE-0402CD5N6JTT Fixed Inductors 5,730
Real Time Availability
Stock:
1,790 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
50:
$0.22
100:
$0.19
500:
$0.17
$0.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.14
$0.12
$0.106
$0.096
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100848472 114556674 129527177 157506949 161858062