Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
434-0402AS-015J-08
Manufacturer Part #:

0402AS-015J-08

Manufacturer:

Description: Fixed Inductors 15nH 250MHz 5% Tol
Silverlight Page 2,531, Mouser Enhanced Catalog
PDF Page 2,531, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastron
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 15 nH
Tolerance: 5 %
Maximum DC Current: 560 mA
Maximum DC Resistance: 0.17 Ohms
Self Resonant Frequency: 3280 MHz
Q Minimum: 24
Dimensions: 0.65 mm W x 1.2 mm L x 0.7 mm H
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Case Height: 0.7 mm
Case Length: 1.2 mm
Case Width: 0.65 mm
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  50: $0.22
  100: $0.19
  500: $0.17
  1,000: $0.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.14
  4,000: $0.12
  8,000: $0.106
  12,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.26
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
LMC6064AIM/NOPB
Operational Amplifiers - Op Amps Prec CMOS Quad Mi ...
Texas Instruments
1: $4.50
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
C3225X5R1C226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.01
REF3325AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
M50-3501042
Headers & Wire Housings DIL VERT PC TAIL PIN HEADE ...
Harwin
1: $1.98
SFECF10M7FA00-R0
Signal Conditioning 10.7MHZ 2ELEM. CHIP 280KHZ MS5
Murata Electronics
1: $1.57
4513FP-722J-08
Fixed Inductors 7.2mH 5% DCR 128 SRF 450 kHz
Fastron
1: $1.92
MLG0603S18NJ
Fixed Inductors 0201 18nH 5%
TDK
1: $0.22
ERJ-2GEJ104X
Thick Film Resistors - SMD 0402 100Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-3GEYJ104V
Thick Film Resistors - SMD 0603 100Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
MLG1005S56NJ
Fixed Inductors 0402 56nH 5%
TDK
1: $0.11
74LVC4066PW,118
Analog Switch ICs QUAD ANALOG SW.
NXP Semiconductors
1: $0.46
CD4028BM
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.53
ERJ-2GEJ473X
Thick Film Resistors - SMD 0402 47Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ZXMP3A16GTA
MOSFET 30V P Chnl UMOS
Diodes Inc.
1: $1.03
0402AS-068J-08
Fixed Inductors 68nH 250MHz 5% Tol
Fastron
1: $0.26

100848472