Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

UP501

Manufacturer:

Description: GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTENNA
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastrax
Product Category: GPS Modules
Frequency Band: 1.575 GHz
Number of Channels: 88 Channel
Time To First Fix - Cold Start: 34 s
Acquisition Sensitivity: - 148 dBm
Horizontal Position Accuracy: 1.8 m
Operating Supply Voltage: 3 V to 4.2 V
Interface Type: UART
Maximum Operating Temperature: + 85 C
Brand: Fastrax
Dimensions: 22 mm x 22 mm x 8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001