Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
916-UC430
Manufacturer Part #:

UC430

Manufacturer:

Description: GPS Modules GPS Receiver Module SiRFstar IV
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastrax
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz
Number of Channels: 48 Channel
Time To First Fix - Cold Start: 35 s
Acquisition Sensitivity: - 163 dBm
Horizontal Position Accuracy: 2.5 m
Operating Supply Voltage: 1.8 V
Operating Supply Current: 90 mA
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Brand: Fastrax
Dimensions: 14 mm x 9.6 mm x 1.95 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
433 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 433 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $32.35
  25: $31.75
  50: $31.25
  100: $30.65
  200: $19.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $19.91
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ICM3528ER152V
Common Mode Filters / Chokes 1500uH 25%
Vishay / Dale
1: $1.51
BQ27425YZFT-G2A
Battery Management System-Side Impednce
Texas Instruments
1: $3.32
MMZ1608B601C
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
C3225X7R1C226K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.84
CGA3E2C0G1H222J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
EEF-SX0J121E7
Aluminum Organic Polymer Capacitors 120uF 6.3VDC 2 ...
Panasonic
1: $2.34
ERJ-3EKF1202V
Thick Film Resistors - SMD 0603 12Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Panasonic
1: $0.10
NCP18WF104J03RB
Thermistors - NTC 100K OHM 5%
Murata Electronics
1: $0.20
BLM15BB221SN1D
EMI Filter Beads, Chips & Arrays 0402 220ohms HiSp ...
Murata Electronics
1: $0.11
GRM1885C1H270JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.50
SRN8040-330M
Fixed Inductors 33uH 20% SMD 8040
Bourns
1: $0.54
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
ABLSG-4.000MHZ-D-2-Y-T
Crystals 4MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63
ABM8G-12.000MHZ-18-D2Y-T
Crystals 12.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06

151942236 153566726 170539757 134355076