Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
916-IT600
Manufacturer Part #:

IT600

Manufacturer:

Description: GPS Modules OEM GNSS RECEIVER MODULE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fastrax
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz
Number of Channels: 32 Channel
Time To First Fix - Cold Start: 35 s
Acquisition Sensitivity: - 160 dBm
Horizontal Position Accuracy: 3 m
Operating Supply Voltage: 1.8 V, 3.3 V
Operating Supply Current: 31 mA
Interface Type: I2C, JTAG, UART
Maximum Operating Temperature: + 85 C
Brand: Fastrax
Dimensions: 16.2 mm x 18.8 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
458 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 458 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $30.84
  10: $28.45
  50: $26.35
  100: $23.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $22.99
  1,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERJ-2RKF1692X
Thick Film Resistors - SMD 0402 16.9Kohms 1% Tol
Panasonic
1: $0.10

161570161 153566726 170539757 134355076