Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
728-FM2143-4007-SS
Manufacturer Part #:

FM2143-4007-SS

Manufacturer:

Description: Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 8mm LENGTH
Silverlight Page 2,753, Mouser Enhanced Catalog
PDF Page 2,753, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fascomp
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Metric Hex Standoff
Length: 8 mm
Outside Diameter: 6 mm
Material: Stainless Steel
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  100: $0.695
  500: $0.631
  1,000: $0.567

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM2141-4007-SS
Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 6mm ...
Fascomp
1: $0.98
FM2142-4007-SS
Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 7mm ...
Fascomp
1: $0.95
M0531-4-SS
Standoffs & Spacers 2mm, 4.3 ID, M4 ROUND METRIC S ...
RAF Electronic Hardware
1: $0.57
FM2153-4007-SS
Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 18mm ...
Fascomp
1: $1.23
FM2140-4007-SS
Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 5mm ...
Fascomp
1: $0.96

000000001