|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
728-FM1309-4007-A
Manufacturer Part #:

FM1309-4007-A

Manufacturer:

Description:
Standoffs & Spacers 4.0 X 0.7 THRD ALUM FEMALE 12mm LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fascomp
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Fascomp
Product: Standoffs
Type: Metric Hex Standoff
Length: 12 mm
Material: Aluminum
Outside Diameter: 6 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,850 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
100:
$0.614
500:
$0.55
$0.501

To add to a project, please Log In.

189371948