|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
728-FM1309-3005-A
Manufacturer Part #:

FM1309-3005-A

Manufacturer:

Description:
Standoffs & Spacers 3.0 X 0.5 THRD ALUM FEMALE 12mm LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fascomp
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Fascomp
Product: Standoffs
Type: Metric Hex Standoff
Length: 12 mm
Material: Aluminum
Outside Diameter: 6 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
267 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
100:
$0.38
500:
$0.34
$0.31

To add to a project, please Log In.

165583196 189371948