Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
728-FC2061-256-SS
Manufacturer Part #:

FC2061-256-SS

Manufacturer:

Description: Standoffs & Spacers 3/16 HEX 3/4" LNGTH SS 256 THREAD
 
Share |
Manufacturer: Fascomp
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Hex Standoffs
Length: 3/4 in
Thread Size: 2-56
Outside Diameter: 3/16 in
Material: Stainless Steel
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  100: $1.25
  500: $1.16
  1,000: $1.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TJA1051T,112
CAN Interface IC CAN 1Mbps Silent 3.3V/5V 8-Pin
NXP Semiconductors
1: $1.07
2055-256-AL-7
Standoffs & Spacers 3/8 LGNTH 2-56 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.25

000000001