Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-TIP147FTU
Manufacturer Part #:

TIP147FTU

Manufacturer:

Description: Transistors Darlington PNP Epitaxial Darl
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 10 A
Maximum Collector Cut-off Current: 1000 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3PF
Packaging: Tube
DC Collector/Base Gain hfe Min: 500
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
585 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.65
  25: $1.32
  100: $1.15
  250: $1.00
  500: $0.892
  1,000: $0.704
  2,000: $0.643
  5,000: $0.635

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH108M025AL3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.62
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
J111_D26Z
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
173681-1
Power to the Board 040MLC SKT 24-20 BR/SN
TE Connectivity / AMP
1: $0.09
GSB343133HR
USB Connectors USB 3.0 MICRO-B REC .65MM RA BLK 30 ...
Amphenol Commercial Products
1: $2.54
VIPER100-E
AC/DC Switching Converters 620V 3A SMPS
STMicroelectronics
1: $4.92
BTA06-600CWRG
Triacs 6 Amp 600 Volt
STMicroelectronics
1: $1.29
66953-007LF
Headers & Wire Housings PCB CONNECTOR 14P
FCI
1: $3.10
USBLC6-4SC6
TVS Diode Arrays Low Cap ESD Protect
STMicroelectronics
1: $1.12
940C6W1K-F
Film Capacitors 1uF 600V 10%
Cornell Dubilier
1: $4.65
FQA36P15
MOSFET 150V P-Channel QFET
Fairchild Semiconductor
1: $2.64
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
RJFRB71RA
Ethernet & Telecom Connectors RJ REV BAY JNUT REC ...
Amphenol PCD
1: $21.15
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
MOC3041M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.90
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
TIP41CTU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.57
TIP147TU
Transistors Darlington PNP Epitaxial Sil Darl
Fairchild Semiconductor
1: $1.34
TIP142TTU
Transistors Darlington NPN Epitaxial Sil Darl
Fairchild Semiconductor
1: $1.32

000000001