Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-TIP125
Manufacturer Part #:

TIP125

Manufacturer:

Description: Transistors Darlington PNP Epitaxial Darl
Silverlight Page 614, Mouser Enhanced Catalog
PDF Page 614, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 60 V
Maximum DC Collector Current: 5 A
Maximum Collector Cut-off Current: 1000 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Bulk
DC Collector/Base Gain hfe Min: 1000 at 3 A at 3 V, 1000 at 500 mA at 3 V
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 200
Part # Aliases: TIP125_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-TIP125TU TIP125TU TUBE 1,317 Can Ship Immediately $0.66 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,347 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  25: $0.459
  100: $0.396
  250: $0.354
  500: $0.304
  1,000: $0.235
  2,000: $0.212
  5,000: $0.198
  10,000: $0.191

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
TIP120
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
BD04
DIP Switches / SIP Switches STD PROFILE 4 POS
C&K Components
1: $1.71
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
282836-2
Fixed Terminal Blocks 5.0MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.52
2340-6111TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.76
C315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
MKS4F021003C00KSSD
Film Capacitors 250V .01uF 10%TOL PCM 10
WIMA
1: $0.25
LTL-4231
Standard LEDs - Through Hole Green Diffused
Lite-On
1: $0.10
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
2N4338-E3
JFET 50V 0.6mA
Vishay/Siliconix
1: $4.73
B3F-1022
Tactile Switches 6X6 Flat 5mm Btn Force 150g w/Grd
Omron Electronics
1: $0.29

0000000015-0611-34falseAlternative Packaging