|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-TIP120TU
Manufacturer Part #:

TIP120TU

Manufacturer:

Description:
Darlington Transistors NPN Epitaxial Darl
Mouser Online Catalog Page 701, Mouser Online Catalog
PDF Page 701, PDF Catalog Page
TIP120TU Datasheet TIP120TU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 60 V
Maximum DC Collector Current: 5 A
Maximum Collector Cut-off Current: 200 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 1000 at 0.5 A at 3 V, 1000 at 3 A at 3 V
Minimum Operating Temperature: - 65 C
Series: TIP120
Factory Pack Quantity: 1000
Part # Aliases: TIP120TU_NL
Unit Weight: 0.042823 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-TIP120 TIP120 Bulk In Stock $0.65 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
2N2907A Bipolar Transistors - BJT 9,059
1N4007 Rectifiers 434,300
1N4148 Diodes - General Purpose, Power, Switching 129,797
83-1SP RF Connectors / Coaxial Connectors 439
1393366-1 Automotive Connectors 89,598
ADG1409YRUZ Multiplexer Switch ICs 598
STP16NF06L MOSFET 1,058
TIP120 Darlington Transistors 3,389
Real Time Availability
Stock:
691 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
10:
$0.529
100:
$0.342
$0.273
$0.231
$0.222
$0.221
$0.208
$0.205

To add to a project, please Log In.

147914401 197847692Alternative Packaging