|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-TIL113M
Manufacturer Part #:

TIL113M

Manufacturer:

Description:
Transistor Output Optocouplers Darlington Output
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: PDIP-6
Output Type: Photodarlington
Number of Channels: 1 Channel
If - Forward Current: 10 mA
Maximum Collector Emitter Voltage: 30 V
Maximum Collector Current: 150 mA
Isolation Voltage: 7500 Vrms
Maximum Collector Emitter Saturation Voltage: 1.25 V
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: TIL113
Packaging: Bulk
Brand: Fairchild Semiconductor
Configuration: 1 Channel
Current Transfer Ratio: 300 %
Factory Pack Quantity: 1000
Unit Weight: 0.030159 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS65283-1RGER Voltage Regulators - Switching Regulators 5,354
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
TPS3701DDCT Analog Comparators 2,419
282087-1 Automotive Connectors 3,870
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
LM5106SD/NOPB Gate Drivers 20,035
SN74LVC244APWR Buffers & Line Drivers 9,349
C3216C0G1H223J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,656
CRCW060330K9FKEA Thick Film Resistors - SMD 15,936
MLZ2012M100WTD25 Fixed Inductors 2,074
Real Time Availability
Stock:
2,434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.596
100:
$0.384
$0.308
$0.259
$0.25
$0.249
$0.234
$0.23

To add to a project, please Log In.

120226868 121159121 186239930 118752299 147914401 151682008 146259450 197847692