Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-SS8550DBU
Manufacturer Part #:

SS8550DBU

Manufacturer:

Description: Transistors Bipolar - BJT TO92 PNP 2W BULK
Silverlight Page 612, Mouser Enhanced Catalog
PDF Page 612, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 40 V
Collector- Emitter Voltage VCEO Max: - 25 V
Emitter- Base Voltage VEBO: - 6 V
Collector-Emitter Saturation Voltage: - 25 V
Maximum DC Collector Current: 1.5 A
Gain Bandwidth Product fT: 200 MHz
DC Collector/Base Gain hfe Min: 85
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: - 1.5 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 1 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: SS8550DBU_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-SS8550DTA SS8550DTA AMMO 21,321 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,585 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.05
  25: $0.04
  100: $0.036
  250: $0.032
  500: $0.028
  1,000: $0.024
  2,000: $0.021
  5,000: $0.019

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
SS8050DTA
Transistors Bipolar - BJT NPN/25V/1.5A/160-300
Fairchild Semiconductor
1: $0.07
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
KA7805ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.65
SS8050CBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.05
C566C-RFN-CT0W0BB2
Standard LEDs - Through Hole 70/35DG RD NOSTNDOF B ...
Cree, Inc.
1: $0.16
KA3525A
DC/DC Switching Controllers SMPS Controller
Fairchild Semiconductor
1: $0.77
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
TW-E41-1060
Component Kits 1890 + 500 Points 140 Piece Wire Ki ...
Twin Industries
1: $30.50
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
SS9014DBU
Transistors Bipolar - BJT NPN/50V/100mA
Fairchild Semiconductor
1: $0.06
SS8050DBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.05
SS8050BBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.06
2N5551BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.04
SS8550CBU
Transistors Bipolar - BJT TO92 PNP 2W BULK
Fairchild Semiconductor
1: $0.05

000000001Alternative Packaging